Reference Only

D38999/26GH35PA

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
D38999/26GH35PA

TTI Part:
D38999/26GH35PA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions100 Position
Contact GenderPin (Male)
Insert Arrangement23-35
ProductPlugs
Shell Size23
Shell StyleStraight
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StyleCable
Current Rating5 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesD38999 III
PackagingEach
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAlumium Alloy
Shell PlatingPassivated
SubcategoryCircular Connectors
Part # AliasesD3899926GH35PA

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

36 Can be Built
Build Time: 10 Days
36 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$212.89$212.89
$169.08$16,908.00
$150.29$75,145.00
$135.26$135,260.00
$133.92$334,800.00
$132.59$662,950.00
$131.28$1,312,800.00
$129.98$3,249,500.00
Need more?
Sign in to add projects and notes