Reference Only

D38999/26FJ11PA

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
D38999/26FJ11PA

TTI Part:
D38999/26FJ11PA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions11 Position
Contact GenderPin (Male)
Insert Arrangement25-11
ProductPlugs
Shell Size25
Shell StyleStraight
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StyleCable
Current Rating7.5 A, 33 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesD38999 III
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingNickel
SubcategoryCircular Connectors
Part # AliasesD3899926FJ11PA

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

64 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$99.13$99.13
$95.82$479.10
$92.73$927.30
$84.55$2,113.75
$79.85$3,992.50
Need more?

My Notes

Sign into see notes.