Reference Only

D38999/26FG75PN

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
D38999/26FG75PN

TTI Part:
D38999/26FG75PN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Contact GenderPin (Male)
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating45 A
Insert Arrangement21-75
MIL TypeMIL-DTL-38999 III
Mating StyleThreaded
Mounting AngleStraight
Mounting StyleCable
Number of Positions4 Position
PackagingEach
Product TypeCircular MIL Spec Connector
ProductPlugs
SeriesD38999 III
Shell MaterialAluminum
Shell PlatingNickel
Shell Size21
Shell StyleStraight
SubcategoryCircular Connectors
Termination StyleCrimp

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1

Documents

EDA / CAD Models

0In Stock

25 Can be Built
Build Time: 10 Days
25 can be built in 10 Days
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.