Reference Only

D38999/26FG35AA

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
D38999/26FG35AA

TTI Part:
D38999/26FG35AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Contact GenderWithout Pin Contacts
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating5 A
Insert Arrangement21-35
MIL TypeMIL-DTL-38999 III
Mating StyleThreaded
Mounting AngleStraight
Mounting StyleCable
Number of Positions79 Position
PackagingEach
Product TypeCircular MIL Spec Connector
ProductPlugs
SeriesD38999 III
Shell MaterialAluminum
Shell PlatingNickel
Shell Size21
Shell StyleStraight
SubcategoryCircular Connectors
Termination StyleCrimp
Wire Gauge26 AWG to 22 AWG
Part # AliasesD3899926FG35AA

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

152 Can be Built
Build Time: 10 Days
152 can be built in 10 Days
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.