Reference Only

D38999/26FD97PN-LC

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
D38999/26FD97PN-LC

TTI Part:
D38999/26FD97PN-LC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions12 Position
Contact GenderPin (Male)
Insert Arrangement15-97
ProductPlugs
Shell Size15
Shell StyleStraight
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StyleCable
Current Rating7.5 A, 13 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesD38999 III
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingNickel
SubcategoryCircular Connectors
Voltage Rating1.8 kV
Wire Gauge24 AWG to 20 AWG, 20 AWG to 16 AWG
Part # AliasesD3899926FD97PNLC

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

248 Can be Built
Build Time: 10 Days
248 can be built in 10 Days
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.