Reference Only

D38999/24WG16SA

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
D38999/24WG16SA

TTI Part:
D38999/24WG16SA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Contact GenderSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating13 A
Insert Arrangement21-16
MIL TypeMIL-DTL-38999 III
Mating StyleThreaded
Mounting AngleStraight
Mounting StylePanel
Number of Positions16 Position
PackagingEach
Product TypeCircular MIL Spec Connector
ProductReceptacles
SeriesD38999 III
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
Shell Size21
Shell StyleJam Nut
SubcategoryCircular Connectors
Termination StyleCrimp
Voltage Rating2.3 kV
Wire Gauge20 AWG to 16 AWG
Part # AliasesD3899924WG16SA

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

170 Can be Built
Build Time: 10 Days
170 can be built in 10 Days
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.