Reference Only

D38999/24WE99SN-LC

Circular MIL Spec Connector 23P Size 24 Jam Nut Recpt Socket

Manufacturer:

Mfr Part:
D38999/24WE99SN-LC

TTI Part:
D38999/24WE99SN-LC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions23 Position
Contact GenderSocket (Female)
Insert Arrangement17-99
ProductReceptacles
Shell Size17
Shell StyleJam Nut
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StylePanel
Current Rating7.5 A, 13 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesD38999 III
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

32In Stock

170 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$91.76$91.76
$90.85$454.25
$89.95$899.50
$65.54$1,638.50
$57.35$2,867.50
Need more?

My Notes

Sign into see notes.