Reference Only

D38999/24WB98SN-LC

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
D38999/24WB98SN-LC

TTI Part:
D38999/24WB98SN-LC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions6 Position
Contact GenderSocket (Female)
Insert Arrangement11-98
ProductReceptacles
Shell Size11
Shell StyleJam Nut
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StylePanel
Current Rating7.5 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesD38999 III
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Wire Gauge24 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538908180
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

991 Can be Built
Build Time: 10 Days
991 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$63.98$63.98
$46.93$469.30
$44.90$1,122.50
$43.46$2,173.00
$37.18$3,718.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes