Reference Only

D38999/24KD97BN

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
D38999/24KD97BN

TTI Part:
D38999/24KD97BN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions12 Position
Contact GenderWithout Socket Contacts
Insert Arrangement15-97
ProductReceptacles
Shell Size15
Shell StyleJam Nut
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StylePanel
Current Rating7.5 A, 13 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesD38999 III
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialStainless Steel
Shell PlatingPassivated
SubcategoryCircular Connectors
Wire Gauge24 AWG to 20 AWG, 20 AWG to 16 AWG
Part # AliasesD3899924KD97BN

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8538909999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

79 Can be Built
Build Time: 10 Days
79 can be built in 10 Days
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.