Reference Only
D38999/23YD35PN
Circular MIL Spec Connector
Datasheet
D3899923YD35PN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Hermetic Receptacles | |
| Shell Style | Jam Nut | |
| MIL Type | MIL-DTL-38999 III | |
| Mounting Style | Panel | |
| Packaging | Each | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
34In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $337.23 | $337.23 | |
| $333.89 | $1,669.45 | |
| $330.59 | $3,305.90 | |
| $327.31 | $8,182.75 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes