Reference Only

D38999/20WJ4PA

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
D38999/20WJ4PA

TTI Part:
D38999/20WJ4PA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions56 Position
Contact GenderPin (Male)
Insert Arrangement25-04
ProductReceptacles
Shell Size25
Shell StyleWall Mount
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StylePanel
Current Rating7.5 A, 13 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesD38999 III
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Wire Gauge24 AWG to 20 AWG, 20 AWG to 16 AWG
Part # AliasesD3899920WJ4PA

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium; Lead

Documents

EDA / CAD Models

0In Stock

92 Can be Built
Build Time: 10 Days
92 can be built in 10 Days
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.