Reference Only

D38999/20WB98PN

Circular MIL Spec Connector 6P Sz 11 Wall Mount Recpt Pin Cont

Manufacturer:

Mfr Part:
D38999/20WB98PN

TTI Part:
D38999/20WB98PN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions6 Position
Contact GenderPin (Male)
Insert Arrangement11-98
ProductReceptacles
Shell Size11
Shell StyleWall Mount
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StyleWall Mount
Current Rating7.5 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesD38999 III
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Voltage Rating1.8 kV
Part # AliasesD3899920WB98PN

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameCadmium (7440-43-9); Lead (7439-92-1)

Documents

EDA / CAD Models

7In Stock

53 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$48.71$48.71
$42.22$422.20
$37.25$931.25
$33.33$1,666.50
$29.23$2,923.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.