Reference Only

D38999/20WB5PN-LC

Circular MIL Spec Connector 8D 5C 5#20 RECP

Manufacturer:

Mfr Part:
D38999/20WB5PN-LC

TTI Part:
D38999/20WB5PN-LC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Contact GenderPin (Male)
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating7.5 A
Insert Arrangement11-05
MIL TypeMIL-DTL-38999 III
Mating StyleThreaded
Mounting AngleStraight
Mounting StyleWall Mount
Number of Positions5 Position
PackagingEach
Product TypeCircular MIL Spec Connector
ProductReceptacles
SeriesD38999 III
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
Shell Size11
Shell StyleWall Mount
SubcategoryCircular Connectors
Termination StyleCrimp
Voltage Rating1.8 kV

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538908180
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

4 Can be Built
Build Time: 10 Days
4 can be built in 10 Days
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes