Reference Only

D38999/20MD97PN

Circular MIL Spec Connector Comp SQ Flange Recpt Nickel plating

Manufacturer:

Mfr Part:
D38999/20MD97PN

TTI Part:
D38999/20MD97PN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions12 Position
Contact GenderPin (Male)
Insert Arrangement15-97
ProductReceptacles
Shell Size15
Shell StyleWall Mount
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StyleWall Mount
Current Rating7.5 A, 13 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesD38999 III
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialComposite
Shell PlatingNickel
SubcategoryCircular Connectors
Part # AliasesD3899920MD97PN

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1

Documents

EDA / CAD Models

0In Stock

489 Can be Built
Build Time: 10 Days
489 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$111.92$111.92
$110.81$221.62
$109.71$548.55
$104.74$1,047.40
$79.94$1,998.50
$69.95$3,497.50
$69.26$6,926.00
Need more?
Sign in to add projects and notes