Reference Only

D38999/20MD97PA

Circular MIL Spec Connector Comp SQ Flange Recpt Nickel plating

Manufacturer:

Mfr Part:
D38999/20MD97PA

TTI Part:
D38999/20MD97PA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions12 Position
Contact GenderPin (Male)
Insert Arrangement15-97
ProductReceptacles
Shell Size15
Shell StyleWall Mount
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StyleWall Mount
Current Rating7.5 A, 13 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesD38999 III
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialComposite
Shell PlatingNickel
SubcategoryCircular Connectors
Wire Gauge24 AWG to 20 AWG, 20 AWG to 16 AWG
Part # AliasesD3899920MD97PA

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1

Documents

EDA / CAD Models

0In Stock

314 Can be Built
Build Time: 10 Days
314 can be built in 10 Days
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.