Reference Only

D38999/20KG39SN

Circular MIL Spec Connector 39P Sz 21 Flange Mnt Recpt Skt

Manufacturer:

Mfr Part:
D38999/20KG39SN

TTI Part:
D38999/20KG39SN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions39 Position
Contact GenderSocket (Female)
Insert Arrangement21-39
ProductReceptacles
Shell Size21
Shell StyleWall Mount
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StyleWall Mount
Current Rating7.5 A, 13 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesD38999 III
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialStainless Steel
Shell PlatingPassivated
SubcategoryCircular Connectors
Voltage Rating1.8 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1

Documents

EDA / CAD Models

22In Stock

194 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$114.21$114.21
$110.40$552.00
$106.84$1,068.40
$97.41$2,435.25
$92.50$4,625.00
Need more?

My Notes

Sign into see notes.