Reference Only

D38999/20JJ61SN

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
D38999/20JJ61SN

TTI Part:
D38999/20JJ61SN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Contact GenderSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating7.5 A
Insert Arrangement25-61
MIL TypeMIL-DTL-38999 III
Mating StyleThreaded
Mounting AngleStraight
Mounting StyleWall Mount
Number of Positions61 Position
PackagingEach
Product TypeCircular MIL Spec Connector
ProductReceptacles
SeriesD38999 III
Shell MaterialComposite
Shell PlatingOlive Drab Cadmium
Shell Size25
Shell StyleWall Mount
SubcategoryCircular Connectors
Termination StyleCrimp
Part # AliasesD3899920JJ61SN

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium; Lead

Documents

EDA / CAD Models

0In Stock

90 Can be Built
Build Time: 10 Days
90 can be built in 10 Days
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes