Reference Only

D38999/20JJ24JN

Circular MIL Spec Connector Comp SQ Flange Recpt Olive plating

Manufacturer:

Mfr Part:
D38999/20JJ24JN

TTI Part:
D38999/20JJ24JN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions24 Position
Contact GenderSocket (Female)
Insert Arrangement25-24
ProductReceptacles
Shell Size25
Shell StyleWall Mount
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StyleWall Mount
Current Rating13 A, 23 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesD38999 III
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialComposite
Shell PlatingCadmium
SubcategoryCircular Connectors
Wire Gauge20 AWG to 16 AWG, 14 AWG to 12 AWG
Part # AliasesD3899920JJ24JN

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

15 Can be Built
Build Time: 10 Days
15 can be built in 10 Days
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.