Reference Only
D38999/20GH35SN
Circular MIL Spec Connector
Datasheet
D38999/20GH35SN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 100 Position | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 23-35 | |
| Product | Receptacles | |
| Shell Size | 23 | |
| Shell Style | Wall Mount | |
| MIL Type | MIL-DTL-38999 III | |
| Termination Style | Crimp | |
| Mounting Style | Wall Mount | |
| Current Rating | 5 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | D38999 III | |
| Packaging | Each | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Alumium Alloy | |
| Shell Plating | Passivated | |
| Subcategory | Circular Connectors | |
| Part # Aliases | D3899920GH35SN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
126 Can be Built
Build Time: 10 Days
126 can be built in 10 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $203.74 | $203.74 | |
| $161.45 | $16,145.00 | |
| $143.51 | $71,755.00 | |
| $129.16 | $129,160.00 | |
| $127.88 | $319,700.00 | |
| $126.62 | $633,100.00 | |
| $125.36 | $1,253,600.00 | |
| $124.12 | $3,103,000.00 |
Need more?
Sign in to add projects and notes