Reference Only
CM16SC10MQ
Standard Circular Contacts Socket Contact Sz 16 14-18 AWG
Datasheet
CM16SC10MQ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Socket (Female) | |
| Current Rating | 5 A | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Series | Clipper | |
| Packaging | Each | |
| Product Type | Standard Circular Contacts | |
| Product | Accessories | |
| Subcategory | Circular Connectors | |
| Part # Aliases | CM16SC10MQ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
588In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.40 | $6.80 | |
| $2.83 | $70.75 | |
| $2.69 | $269.00 | |
| $2.49 | $498.00 | |
| $2.47 | $741.00 | |
| $2.40 | $1,200.00 | |
| $2.26 | $2,260.00 |
Need more?
My Notes
Sign into see notes.