Reference Only
CM16PT10LY
Standard Circular Contacts Pin Contact PC Tail Size 16
Datasheet
CM16PT10LY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Pin (Male) | |
| Termination Style | Solder Cup | |
| Contact Plating | Gold | |
| Product | Accessories | |
| Series | Clipper | |
| Packaging | Each | |
| Product Type | Standard Circular Contacts | |
| Subcategory | Circular Connectors | |
| Part # Aliases | CM16PT10LY |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.11 | $8.22 | |
| $3.74 | $37.40 | |
| $3.54 | $88.50 | |
| $3.30 | $330.00 | |
| $2.99 | $747.50 | |
| $2.72 | $1,360.00 | |
| $2.42 | $2,420.00 | |
| $2.37 | $5,925.00 |
Need more?
Sign in to add projects and notes