Reference Only
CM16PC10MQ
Standard Circular Contacts Pin Contact 14-18AWG
Datasheet
CM16PC10MQ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Pin (Male) | |
| Current Rating | 5 A | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Product | Accessories | |
| Series | Clipper | |
| Packaging | Each | |
| Product Type | Standard Circular Contacts | |
| Subcategory | Circular Connectors | |
| Part # Aliases | CM16PC10MQ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
548In Stock
4,500 expected on from 30-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.86 | $5.58 | |
| $1.58 | $15.80 | |
| $1.44 | $36.00 | |
| $1.41 | $70.50 | |
| $1.34 | $134.00 | |
| $1.30 | $325.00 | |
| $1.27 | $635.00 | |
| $1.25 | $1,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes