Reference Only
CM10SC10MQ
Standard Circular Contacts CONTACT
Datasheet
CM10SC10MQ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Size | 20 | |
| Wire Gauge | 24 AWG to 18 AWG | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Contact Type | Machined Contacts | |
| Series | Clipper | |
| Packaging | Each | |
| Product Type | Standard Circular Contacts | |
| Product | Contacts | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
25In Stock
2,500 expected 11-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.08 | $6.24 | |
| $1.87 | $18.70 | |
| $1.84 | $184.00 | |
| $1.81 | $905.00 | |
| $1.78 | $1,780.00 | |
| $1.76 | $4,400.00 | |
| $1.73 | $8,650.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.