Reference Only

CM10PC10MQ

Standard Circular Contacts Pin Contact Size 20 18-24 AWG

Manufacturer:

Mfr Part:
CM10PC10MQ

TTI Part:
CM10PC10MQ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Contacts
Contact GenderPin (Male)
Current Rating7 A
Contact PlatingGold
Contact TypeMachined
SeriesClipper
PackagingEach
Product TypeStandard Circular Contacts
ProductContacts
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538908140
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

9,700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.41$41.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.