Reference Only

CL1R1102

Standard Circular Connector 4P Socket Receptacle IP67 Shell Size 1

Manufacturer:

Mfr Part:
CL1R1102

TTI Part:
CL1R1102

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions4 Position
Contact GenderSocket (Female)
Shell Size1
Mounting StylePanel
Termination StyleCrimp
Contact PlatingGold
Shell MaterialThermoplastic (TP)
Diameter21 mm
Height42.4 mm
IP RatingIP68
SeriesClipper
PackagingEach
Product TypeStandard Circular Connector
Shell PlatingGold
Shell StyleReceptacle
SubcategoryCircular Connectors
Part # AliasesCL1R1102

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.84$9.84
$9.74$97.40
$8.48$212.00
$8.09$404.50
$7.85$785.00
$7.62$1,524.00
Need more?

My Notes

Sign into see notes.