Reference Only

CL1P3101

Standard Circular Connector 18P Pin Plug IP67 Shell Size 3

Manufacturer:

Mfr Part:
CL1P3101

TTI Part:
CL1P3101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions18 Position
Contact GenderPin (Male)
Shell Size3
Mounting StyleFree Hanging
Termination StyleCrimp
Contact PlatingGold
Shell MaterialThermoplastic (TP)
Diameter23.22 mm
Height41.1 mm
IP RatingIP67
SeriesClipper
PackagingEach
Current Rating5 A
Flammability RatingUL 94 V-0
Housing GenderMale
Housing MaterialThermoplastic (TP)
Product TypeStandard Circular Connector
Shell PlatingGold
SubcategoryCircular Connectors
Part # AliasesCL1P3101

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538908180
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.08$19.08
$16.22$162.20
$15.20$380.00
$13.77$688.50
$13.63$1,363.00
$12.92$3,230.00
$12.30$6,150.00
Need more?

My Notes

Sign into see notes.