Reference Only
CL1M2101
Standard Circular Connector 9P Pin Receptacle Sealed Shell Size 2
Datasheet
CL1M2101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 9 Position | |
| Mounting Style | Panel | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Series | Clipper | |
| Packaging | Each | |
| Contact Gender | Pin (Male) | |
| Diameter | 17.77 mm | |
| Height | 42.35 mm | |
| IP Rating | IP67 | |
| Product Type | Standard Circular Connector | |
| Shell Material | Thermoplastic (TP) | |
| Shell Size | 2 | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | Clipper | |
| Part # Aliases | CL1M2101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
466In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.95 | $8.95 |
Need more?
Sign in to add projects and notes