Reference Only

CL1F4100

Standard Circular Connector 26P Socket Plug Sz 4 Unsealed

Manufacturer:

Mfr Part:
CL1F4100

TTI Part:
CL1F4100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions26 Position
Contact GenderSocket (Female)
Shell Size4
Mounting StyleFree Hanging
Termination StyleCrimp
Contact PlatingGold
Shell MaterialThermoplastic (TP)
Diameter33.32 mm
Height38.45 mm
IP RatingIP40
SeriesClipper
PackagingEach
Contact MaterialCopper Alloy
Current Rating5 A
Housing GenderMale
Insert Arrangement26-4
Mating StyleSelf Locking
Product TypeStandard Circular Connector
Shell PlatingGold
Shell StylePlug
SubcategoryCircular Connectors
TradenameClipper
Part # AliasesCL1F4100

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.51$675.50
$12.11$1,211.00
$11.54$2,885.00
$11.06$5,530.00
$10.95$10,950.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.