Reference Only

CL1F2101

Standard Circular Connector 9P Socket Plug IP67 Shell Size 2

Manufacturer:

Mfr Part:
CL1F2101

TTI Part:
CL1F2101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions9 Position
Contact GenderSocket (Female)
Shell Size2
Mounting StyleFree Hanging
Termination StyleCrimp
Contact PlatingGold
Shell MaterialThermoplastic (TP)
Diameter17.47 mm
Height38.45 mm
IP RatingIP67
Current Rating5 A
SeriesClipper
PackagingEach
Flammability RatingUL 94 V-0
Housing GenderFemale
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameClipper
Part # AliasesCL1F2101

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

548In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.66$14.66
$12.59$125.90
$12.47$249.40
$11.48$574.00
$11.01$1,101.00
Need more?
Sign in to add projects and notes