Reference Only
CL1F1101
Standard Circular Connector 4P Socket Plug IP67 Shell Size 1
Datasheet
CL1F1101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | 1 | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Shell Material | Thermoplastic (TP) | |
| Diameter | 14.17 mm | |
| Height | 38.45 mm | |
| IP Rating | IP67 | |
| Series | Clipper | |
| Packaging | Each | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | Clipper | |
| Part # Aliases | CL1F1101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
13In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.31 | $18.31 | |
| $15.56 | $155.60 | |
| $14.59 | $364.75 | |
| $12.59 | $629.50 | |
| $11.58 | $1,158.00 | |
| $10.80 | $2,700.00 | |
| $10.24 | $5,120.00 | |
| $10.13 | $10,130.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.