Reference Only
CL1C4201
Standard Circular Connector 40P Pin Receptacle In-Line IP67 Size 4
Datasheet
CL1C4201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 40 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | 4 | |
| Mounting Style | In-Line | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Shell Material | Thermoplastic (TP) | |
| Diameter | 37.77 mm | |
| Height | 42.35 mm | |
| IP Rating | IP68 | |
| Series | Clipper | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Female | |
| Housing Material | Thermoplastic | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | CL1C4201 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.91 | $645.50 | |
| $12.73 | $1,273.00 | |
| $12.60 | $3,150.00 | |
| $12.48 | $6,240.00 | |
| $12.36 | $12,360.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.