Reference Only
CL141001
Standard Circular Connector CLIPPER
Datasheet
CL141001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 1 | |
| Shell Material | Plastic | |
| Accessory Type | Cap (Dust) | |
| IP Rating | IP67 | |
| Series | Clipper | |
| Packaging | Each | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Clipper | |
| Part # Aliases | CL141001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.36 | $668.00 | |
| $12.71 | $1,271.00 | |
| $11.92 | $2,980.00 | |
| $11.36 | $5,680.00 | |
| $10.96 | $10,960.00 |
Need more?
Sign in to add projects and notes