Reference Only
CL113101
Standard Circular Connector 18P Skt Backnut Sz 3 Sealed
Datasheet
CL113101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Number of Positions | 18 Position | |
| Shell Size | 3 | |
| Mounting Style | Free Hanging | |
| Shell Material | Plastic | |
| Accessory Type | Backnut | |
| Diameter | 22.4 mm | |
| Height | 32.1 mm | |
| IP Rating | IP67 | |
| Series | Clipper | |
| Packaging | Each | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Gold | |
| Subcategory | Circular Connectors | |
| Part # Aliases | CL113101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
35In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.63 | $19.63 | |
| $16.70 | $167.00 | |
| $15.65 | $391.25 | |
| $14.91 | $745.50 | |
| $14.14 | $1,414.00 | |
| $13.26 | $3,315.00 | |
| $12.67 | $6,335.00 |
Need more?
Sign in to add projects and notes