Reference Only
CL112101
Standard Circular Connector 9P Sckt Backnut Sz 2 Sealed
Datasheet
CL112101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Number of Positions | 9 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | 2 | |
| Accessory Type | Nut | |
| Series | Clipper | |
| Packaging | Each | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
19In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.84 | $14.84 | |
| $13.43 | $134.30 | |
| $12.86 | $321.50 | |
| $12.72 | $636.00 | |
| $12.58 | $1,258.00 | |
| $12.45 | $3,112.50 | |
| $12.17 | $6,085.00 |
Need more?
My Notes
Sign into see notes.