Reference Only
CL102030
Standard Circular Connector Straight Cable Clamp Unsealed IP40 Size 2
Datasheet
CL102030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 2 | |
| Mounting Style | Cable | |
| Shell Material | Plastic | |
| Accessory Type | Cable Clamp | |
| Diameter | 16 mm | |
| Height | 51.5 mm | |
| IP Rating | IP40 | |
| Series | Clipper | |
| Packaging | Each | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Gold | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.83 | $8.83 | |
| $8.73 | $87.30 | |
| $8.64 | $216.00 | |
| $8.54 | $427.00 | |
| $6.33 | $633.00 |
Need more?
Sign in to add projects and notes