Reference Only
CL102021
Standard Circular Connector BACKSHELL
Datasheet
CL102021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 2 | |
| Mounting Style | Cable | |
| Shell Material | Plastic | |
| Accessory Type | Backshell | |
| IP Rating | IP68 | |
| Current Rating | 5 A | |
| Series | Clipper | |
| Packaging | Each | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Gold | |
| Subcategory | Circular Connectors | |
| Tradename | Clipper | |
| Part # Aliases | CL102021 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
801In Stock
750 expected on from 08-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.22 | $12.22 | |
| $10.50 | $105.00 | |
| $10.39 | $259.75 | |
| $10.27 | $513.50 | |
| $9.20 | $920.00 | |
| $9.10 | $1,820.00 | |
| $8.92 | $4,460.00 | |
| $8.41 | $8,410.00 |
Need more?
Sign in to add projects and notes