Reference Only
CL101030
Standard Circular Connector Straight Cable Clamp Unsealed IP40 Size 1
Datasheet
CL101030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 1 | |
| Mounting Style | Cable | |
| Shell Material | Plastic | |
| Accessory Type | Cable Clamp | |
| IP Rating | IP40 | |
| Series | Clipper | |
| Packaging | Each | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Gold | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.25 | $412.50 | |
| $6.98 | $698.00 | |
| $6.91 | $1,727.50 | |
| $6.84 | $3,420.00 | |
| $6.77 | $6,770.00 |
Need more?
My Notes
Sign into see notes.