Reference Only
CL101021
Standard Circular Connector BACKSHELL
Datasheet
CL101021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 1 | |
| Mounting Style | Cable | |
| Shell Material | Plastic | |
| Accessory Type | Backshell | |
| IP Rating | IP68 | |
| Series | Clipper | |
| Packaging | Each | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Gold | |
| Subcategory | Circular Connectors | |
| Tradename | Clipper | |
| Part # Aliases | CL101021 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
187In Stock
1,000 expected on from 15-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.96 | $14.96 | |
| $12.89 | $128.90 | |
| $12.08 | $302.00 | |
| $10.18 | $509.00 | |
| $8.95 | $895.00 | |
| $8.39 | $2,097.50 | |
| $8.00 | $4,000.00 | |
| $7.65 | $7,650.00 |
Need more?
Sign in to add projects and notes