Reference Only

BACC63CU9-35SN

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
BACC63CU9-35SN

TTI Part:
BACC63CU9-35SN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions6 Position
Contact GenderSocket (Female)
Insert Arrangement09-35
ProductReceptacles
Shell Size9
Shell StyleWall Mount
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StyleWall Mount
Current Rating5 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesBACC63CU
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingNickel
SubcategoryCircular Connectors
Wire Gauge26 AWG to 22 AWG
Part # AliasesBACC63CU935SN

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

922 Can be Built
Build Time: 10 Days
922 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.13$39.13
Need more?
Sign in to add projects and notes