Reference Only

8MQ2M1220AA

Rectangular MIL Spec Connectors MQUICK MODULE,UNSEALED,NO CONT

Manufacturer:

Mfr Part:
8MQ2M1220AA

TTI Part:
8MQ2M1220AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryRectangular MIL Spec Connectors
ProductConnectors
Number of Positions12 Position
Number of Rows3 Row
Termination StyleCrimp
Mounting StyleCable
Contact GenderPin (Male)
Contact PlatingGold
MIL TypeEN4165
SeriesMQuick
PackagingEach
Contact MaterialCopper
Contact Size20
Current Rating7.5 A
Housing MaterialThermoplastic and Silicone
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 175 C
Minimum Operating Temperature- 55 C
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
Part # Aliases8MQ2M1220AA

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$81.93$81.93
$70.03$700.30
$69.34$1,040.10
$62.86$3,143.00
$60.85$6,085.00
Need more?

My Notes

Sign into see notes.