Reference Only
8MQ2M0412AAE
Rectangular MIL Spec Connectors MQUICK MODULE, SEALED,NO CONTA
Datasheet
8MQ2M0412AAE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Crimp | |
| Mounting Style | Cable | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| MIL Type | EN4165 | |
| Series | MQuick | |
| Packaging | Each | |
| Contact Material | Copper | |
| Contact Size | 12 | |
| Current Rating | 23 A | |
| Housing Material | Thermoplastic and Silicone | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 175 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Part # Aliases | 8MQ2M0412AAE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $86.86 | $86.86 | |
| $81.66 | $816.60 | |
| $80.84 | $2,021.00 | |
| $80.03 | $4,001.50 | |
| $79.23 | $7,923.00 | |
| $78.43 | $19,607.50 |
Need more?
Sign in to add projects and notes