Reference Only
8MQ2M0108BN
Rectangular MIL Spec Connectors MQUICK MODULE,UNSEALED,NO CONT
Datasheet
8MQ2M0108BN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Connectors | |
| Number of Positions | 10 Position | |
| Number of Rows | 1 Row | |
| Termination Style | Crimp | |
| Mounting Style | Cable | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| MIL Type | EN4165 | |
| Series | MQuick | |
| Packaging | Each | |
| Contact Material | Copper | |
| Contact Size | 8 | |
| Current Rating | 45 A | |
| Housing Material | Thermoplastic and Silicone | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 175 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Part # Aliases | 8MQ2M0108BN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $50.20 | $50.20 | |
| $44.45 | $444.50 | |
| $41.67 | $1,041.75 | |
| $39.69 | $1,984.50 | |
| $37.80 | $3,780.00 | |
| $37.42 | $9,355.00 |
Need more?
My Notes
Sign into see notes.