Reference Only
8MQ2A1C25N
Rectangular MIL Spec Connectors MQUICK CODING PLATE, BLACK
Datasheet
8MQ2A1C25N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Accessories | |
| MIL Type | EN4165 | |
| Series | MQuick | |
| Packaging | Each | |
| Maximum Operating Temperature | + 175 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Part # Aliases | 8MQ2A1C25N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.71 | $15.71 | |
| $13.35 | $133.50 | |
| $12.27 | $245.40 | |
| $12.15 | $486.00 | |
| $11.50 | $1,150.00 | |
| $11.12 | $2,224.00 | |
| $10.87 | $5,435.00 | |
| $9.63 | $9,630.00 |
Need more?
Sign in to add projects and notes