
8MCNH51S011B
D-Sub Micro-D Connectors
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | D-Sub Micro-D Connectors | |
| Gender | Female | |
| Number of Positions | 51 Position | |
| Termination Style | Crimp | |
| Product Type | Micro-D D-Sub Connectors | |
| Series | 8MC | |
| Shell Size | H | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 8MCNH51S011B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $288.96 | $2,889.60 | |
| $238.16 | $5,954.00 | |
| $225.04 | $11,252.00 | |
| $198.36 | $19,836.00 | |
| $187.05 | $46,762.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes