
8MCNEH51P011B
D-Sub Micro-D Connectors
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | D-Sub Micro-D Connectors | |
| Gender | Male | |
| Number of Positions | 51 Position | |
| Termination Style | Crimp | |
| Packaging | Each | |
| Product Type | Micro-D D-Sub Connectors | |
| Series | 8MC | |
| Shell Size | H | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $255.78 | $2,557.80 | |
| $214.92 | $5,373.00 | |
| $197.64 | $9,882.00 | |
| $176.06 | $17,606.00 | |
| $168.02 | $42,005.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes