
8MCANEH51S011B
D-Sub High Density Connectors
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 51 Position | |
| Gender | Female | |
| Termination Style | Crimp | |
| Series | 8MC | |
| Product Type | High Density D-Sub Connectors | |
| Shell Material | Aluminum | |
| Shell Size | H | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 8MCANEH51S011B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $871.08 | $8,710.80 | |
| $700.80 | $17,520.00 | |
| $624.05 | $31,202.50 | |
| $544.00 | $54,400.00 | |
| $407.72 | $101,930.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes