
8MCANEH51P011B
D-Sub High Density Connectors
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 51 Position | |
| Gender | Male | |
| Termination Style | Crimp | |
| Series | 8MC | |
| Product Type | High Density D-Sub Connectors | |
| Shell Material | Aluminum | |
| Shell Size | H | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $770.65 | $7,706.50 | |
| $628.20 | $15,705.00 | |
| $551.50 | $27,575.00 | |
| $484.03 | $48,403.00 | |
| $404.98 | $101,245.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes