Reference Only

8DR8711C13W35SN640

Circular MIL Spec Connector DOUBLE-FLANGE/RESIN SEALED

Manufacturer:

Mfr Part:
8DR8711C13W35SN640

TTI Part:
8DR8711C13W35SN640

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions22 Position
Contact GenderSocket (Female)
Insert Arrangement13-35
ProductReceptacles
Shell Size13
Shell StyleJam Nut
MIL TypeMIL-DTL-38999 III
Termination StylePC Pin
Mounting StylePanel
Current Rating5 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series8DR
PackagingEach
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Part # Aliases8DR8711C13W35SN640

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

245In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,377.15$1,377.15
$1,147.63$5,738.15
$998.10$9,981.00
$871.63$21,790.75
$725.83$36,291.50
$596.43$59,643.00
$444.18$111,045.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.