Reference Only
8D7L15W35SN
Circular MIL Spec Connector
Datasheet
8D7L15W35SN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 37 Position | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 15-35 | |
| Product | Receptacles | |
| Shell Size | 15 | |
| Shell Style | Jam Nut | |
| MIL Type | MIL-DTL-38999 III | |
| Termination Style | PC Pin | |
| Mounting Style | Panel | |
| Current Rating | 5 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 8D | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 8D7L15W35SN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
593 Can be Built
Build Time: 10 Days
593 can be built in 10 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $154.28 | $154.28 | |
| $152.75 | $1,527.50 | |
| $151.22 | $3,780.50 | |
| $149.72 | $7,486.00 | |
| $148.22 | $14,822.00 | |
| $146.75 | $36,687.50 |
Need more?
Sign in to add projects and notes