Reference Only
8D7C25F35SA
Circular MIL Spec Connector CONNECTEUR EL EMB AVEC C
Datasheet
8D7C25F35SA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 128 Position | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 25-35 | |
| Product | Receptacles | |
| Shell Size | 25 | |
| Shell Style | Jam Nut | |
| MIL Type | MIL-DTL-38999 III | |
| Termination Style | PC Pin | |
| Mounting Style | Panel | |
| Current Rating | 5 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 8D | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
277 Can be Built
Build Time: 10 Days
277 can be built in 10 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $333.31 | $333.31 | |
| $291.65 | $2,916.50 | |
| $288.76 | $7,219.00 | |
| $285.90 | $14,295.00 | |
| $283.07 | $28,307.00 | |
| $259.24 | $64,810.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes